
SDCIT2/8GB | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/8GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/8GB |
Description | 8GB MICROSDHC INDUSTRIAL C10 A1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,03000 Kč | 1 343,03 Kč |
| 10 | 1 240,12100 Kč | 12 401,21 Kč |
| 25 | 1 199,76680 Kč | 29 994,17 Kč |
| 50 | 1 169,68100 Kč | 58 484,05 Kč |
| 100 | 1 140,06960 Kč | 114 006,96 Kč |
| Unit Price without VAT: | 1 343,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,06630 Kč |






