
SDCIT2/64GBCA | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/64GBCA-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/64GBCA |
Description | MEM CRD MICSD 64GB 10UHSI APSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer Kingston Technology | Speed Class 10, UHS-I, U3, V30, A1 |
Packaging Bulk | Technology pSLC, TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 996,76000 Kč | 3 996,76 Kč |
| 10 | 3 680,23500 Kč | 36 802,35 Kč |
| 25 | 3 557,90960 Kč | 88 947,74 Kč |
| 50 | 3 467,36200 Kč | 173 368,10 Kč |
| Unit Price without VAT: | 3 996,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,07960 Kč |





