
TML 40112 | |
|---|---|
DigiKey Part Number | 1951-3157-ND |
Manufacturer | |
Manufacturer Product Number | TML 40112 |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.333A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,20000 Kč | 1 763,20 Kč |
| 5 | 1 679,25200 Kč | 8 396,26 Kč |
| 10 | 1 644,35300 Kč | 16 443,53 Kč |
| 25 | 1 599,33360 Kč | 39 983,34 Kč |
| 50 | 1 566,11060 Kč | 78 305,53 Kč |
| 100 | 1 533,56580 Kč | 153 356,58 Kč |
| Unit Price without VAT: | 1 763,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 133,47200 Kč |


