SFSD032GN1AM1TO-I-5E-241-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 118,20000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 104,92000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 104,92000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 104,92000 Kč
Datasheet
New at DigiKey
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GN1AM1TO-I-5E-241-STD

DigiKey Part Number
1052-SFSD032GN1AM1TO-I-5E-241-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GN1AM1TO-I-5E-241-STD
Description
INDUSTRIAL MICROSD CARD, S-50U,
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Swissbit
Memory Size
32GB
Series
Speed
Class 10, UHS Class 3
Packaging
Bulk
Technology
TLC
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD064GN1AM1TB-I-CE-221-STDSwissbit01052-SFSD064GN1AM1TB-I-CE-221-STD-ND118,20000 KčMFR Recommended
SDCIT2/32GBKingston Technology06318-SDCIT2/32GB-ND104,92000 KčParametric Equivalent
SDCIT2/32GBCPKingston Technology06318-SDCIT2/32GBCP-ND104,92000 KčParametric Equivalent
SDCIT2/32GBSPKingston Technology06318-SDCIT2/32GBSP-ND104,92000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes