New Product
Memory Card SD™ 32GB Class 10, UHS Class 3 pSLC, TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDIT/32GB

DigiKey Part Number
6318-SDIT/32GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDIT/32GB
Description
32GB SDHC INDUSTRIAL -40C TO 85C
Customer Reference
Detailed Description
Memory Card SD™ 32GB Class 10, UHS Class 3 pSLC, TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
32GB
Manufacturer
Kingston Technology
Speed
Class 10, UHS Class 3
Packaging
Bulk
Technology
pSLC, TLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Type
SD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 592,20000 Kč2 592,20 Kč
102 389,44600 Kč23 894,46 Kč
252 310,58640 Kč57 764,66 Kč
502 252,03960 Kč112 601,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 592,20000 Kč
Unit Price with VAT:3 136,56200 Kč