Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T528Z157M006ATE012 | |
|---|---|
DigiKey Part Number | 399-5253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T528Z157M006ATE012 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z157M006ATE012 Models |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE007 | KEMET | 0 | 399-4726-1-ND | 47,25000 Kč | Similar |
| T520D157M006ATE015 | KEMET | 2 812 | 399-4033-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE025 | KEMET | 2 562 | 399-4034-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE055 | KEMET | 4 156 | 399-4035-1-ND | 34,44000 Kč | Similar |
| T520V157M006ATE007 | KEMET | 59 | 399-4721-1-ND | 45,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,27169 Kč | 45 271,69 Kč |
| Unit Price without VAT: | 45,27169 Kč |
|---|---|
| Unit Price with VAT: | 54,77874 Kč |




