


T520V157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-4078-2-ND - Tape & Reel (TR) 399-4078-1-ND - Cut Tape (CT) 399-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 50 | 19,04100 Kč | 952,05 Kč |
| 100 | 17,57110 Kč | 1 757,11 Kč |
| 500 | 15,08832 Kč | 7 544,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,32001 Kč | 14 320,01 Kč |
| 3 000 | 13,37062 Kč | 40 111,86 Kč |
| 5 000 | 13,01935 Kč | 65 096,75 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


