


T520D157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-4034-2-ND - Tape & Reel (TR) 399-4034-1-ND - Cut Tape (CT) 399-4034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TAE150M | Panasonic Industry | 5 490 | P123560CT-ND | 61,94000 Kč | Direct |
| 6TPF150MPL | Panasonic Industry | 6 810 | 10-6TPF150MPLCT-ND | 61,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 50 | 20,23780 Kč | 1 011,89 Kč |
| 100 | 18,70080 Kč | 1 870,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,09916 Kč | 8 049,58 Kč |
| 1 500 | 14,89094 Kč | 22 336,41 Kč |
| 2 500 | 14,44410 Kč | 36 110,25 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

