Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520D157M006ATE007 | |
|---|---|
DigiKey Part Number | 399-4726-2-ND - Tape & Reel (TR) 399-4726-1-ND - Cut Tape (CT) 399-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE007 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M006ATE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE015 | KEMET | 2 812 | 399-4033-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE025 | KEMET | 2 562 | 399-4034-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE055 | KEMET | 4 156 | 399-4035-1-ND | 34,44000 Kč | Similar |
| T520V157M006ATE009 | KEMET | 0 | 399-4076-1-ND | 42,21000 Kč | Similar |
| T520V157M006ATE012 | KEMET | 0 | 399-4077-2-ND | 15,90955 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 50 | 25,99140 Kč | 1 299,57 Kč |
| 100 | 24,13090 Kč | 2 413,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,98834 Kč | 10 494,17 Kč |
| 1 500 | 19,52800 Kč | 29 292,00 Kč |
| 2 500 | 18,98782 Kč | 47 469,55 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |







