Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



T520V157M006ATE009 | |
|---|---|
DigiKey Part Number | 399-4076-2-ND - Tape & Reel (TR) 399-4076-1-ND - Cut Tape (CT) 399-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE009 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M006ATE009 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T528Z157M006ATE009 | KEMET | 0 | 399-5252-2-ND | 46,88853 Kč | Direct |
| T520D157M006ATE007 | KEMET | 0 | 399-4726-1-ND | 47,25000 Kč | Similar |
| T520D157M006ATE015 | KEMET | 2 812 | 399-4033-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE025 | KEMET | 2 562 | 399-4034-1-ND | 37,80000 Kč | Similar |
| T520D157M006ATE055 | KEMET | 4 156 | 399-4035-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 50 | 22,92140 Kč | 1 146,07 Kč |
| 100 | 21,23110 Kč | 2 123,11 Kč |
| 500 | 18,37326 Kč | 9 186,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,48860 Kč | 17 488,60 Kč |
| 3 000 | 16,39524 Kč | 49 185,72 Kč |
| 5 000 | 15,99073 Kč | 79 953,65 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |






