


T520D157M006ATE015 | |
|---|---|
DigiKey Part Number | 399-4033-2-ND - Tape & Reel (TR) 399-4033-1-ND - Cut Tape (CT) 399-4033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE015 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 50 | 20,23780 Kč | 1 011,89 Kč |
| 100 | 18,70080 Kč | 1 870,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,09916 Kč | 8 049,58 Kč |
| 1 500 | 14,89094 Kč | 22 336,41 Kč |
| 2 500 | 14,44410 Kč | 36 110,25 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

