150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V157M006ATE045

DigiKey Part Number
399-4080-2-ND - Tape & Reel (TR)
399-4080-1-ND - Cut Tape (CT)
399-4080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V157M006ATE045
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V157M006ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1021,43900 Kč214,39 Kč
5017,05880 Kč852,94 Kč
10015,70860 Kč1 570,86 Kč
50013,42444 Kč6 712,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,71828 Kč12 718,28 Kč
3 00011,84546 Kč35 536,38 Kč
5 00011,52248 Kč57 612,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč