Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

T495D107K006ATE080 | |
|---|---|
DigiKey Part Number | 399-5602-2-ND - Tape & Reel (TR) 399-5602-1-ND - Cut Tape (CT) 399-5602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K006ATE080 |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K006ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 50 | 25,66800 Kč | 1 283,40 Kč |
| 100 | 23,83060 Kč | 2 383,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,72418 Kč | 10 362,09 Kč |
| 1 000 | 19,76290 Kč | 19 762,90 Kč |
| 1 500 | 19,28121 Kč | 28 921,82 Kč |
| 2 500 | 18,74735 Kč | 46 868,38 Kč |
| 3 500 | 18,43534 Kč | 64 523,69 Kč |
| 5 000 | 18,13501 Kč | 90 675,05 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |








