
TR3D107K010C0080 | |
|---|---|
DigiKey Part Number | 718-1337-2-ND - Tape & Reel (TR) 718-1337-1-ND - Cut Tape (CT) 718-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 50 | 18,03300 Kč | 901,65 Kč |
| 100 | 16,62830 Kč | 1 662,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,25764 Kč | 7 128,82 Kč |
| 1 000 | 13,52397 Kč | 13 523,97 Kč |
| 1 500 | 13,15651 Kč | 19 734,76 Kč |
| 2 500 | 12,74914 Kč | 31 872,85 Kč |
| 3 500 | 12,51097 Kč | 43 788,40 Kč |
| 5 000 | 12,28190 Kč | 61 409,50 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

