100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495V107K006ATE090

DigiKey Part Number
399-4700-2-ND - Tape & Reel (TR)
399-4700-1-ND - Cut Tape (CT)
399-4700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495V107K006ATE090
Description
CAP TANT 100UF 10% 6.3V 2917
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495V107K006ATE090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1053,41900 Kč534,19 Kč
5044,48220 Kč2 224,11 Kč
10041,71670 Kč4 171,67 Kč
50037,03880 Kč18 519,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,59014 Kč35 590,14 Kč
2 00034,39735 Kč68 794,70 Kč
3 00033,79957 Kč101 398,71 Kč
5 00033,13690 Kč165 684,50 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč