
T494D107K006AT | |
|---|---|
DigiKey Part Number | 399-T494D107K006ATTR-ND - Tape & Reel (TR) 399-T494D107K006ATCT-ND - Cut Tape (CT) 399-T494D107K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K006AT |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 50 | 21,56500 Kč | 1 078,25 Kč |
| 100 | 19,95440 Kč | 1 995,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,23096 Kč | 8 615,48 Kč |
| 1 000 | 16,38789 Kč | 16 387,89 Kč |
| 1 500 | 15,96590 Kč | 23 948,85 Kč |
| 2 500 | 15,49795 Kč | 38 744,88 Kč |
| 3 500 | 15,22433 Kč | 53 285,15 Kč |
| 5 000 | 14,96116 Kč | 74 805,80 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

