
T491D107K006AT | |
|---|---|
DigiKey Part Number | 399-8364-2-ND - Tape & Reel (TR) 399-8364-1-ND - Cut Tape (CT) 399-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K006AT |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 11,36840 Kč | 568,42 Kč |
| 100 | 10,38140 Kč | 1 038,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,71584 Kč | 4 357,92 Kč |
| 1 000 | 8,20098 Kč | 8 200,98 Kč |
| 1 500 | 7,94313 Kč | 11 914,69 Kč |
| 2 500 | 7,65738 Kč | 19 143,45 Kč |
| 3 500 | 7,49029 Kč | 26 216,01 Kč |
| 5 000 | 7,32965 Kč | 36 648,25 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

