T496X107K006AT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 26,24225 Kč
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X107K006AT

DigiKey Part Number
399-3967-2-ND - Tape & Reel (TR)
399-3967-1-ND - Cut Tape (CT)
399-3967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X107K006AT
Description
CAP TANT 100UF 10% 6.3V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X107K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,02616 Kč21 513,08 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč