Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

T491D476M025AT | |
|---|---|
DigiKey Part Number | 399-3797-2-ND - Tape & Reel (TR) 399-3797-1-ND - Cut Tape (CT) 399-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M025AT |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K025AT | KEMET | 93 | 399-8391-1-ND | 40,25000 Kč | Upgrade |
| T494D476M025AG | KEMET | 0 | T494D476M025AG-ND | 57,85984 Kč | Similar |
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 103,03000 Kč | Similar |
| T495D476M025ATE120 | KEMET | 0 | 399-4650-1-ND | 52,14000 Kč | Similar |
| T495X476M025ATE200 | KEMET | 988 | 399-3906-1-ND | 56,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 23,10800 Kč | 231,08 Kč |
| 50 | 18,47800 Kč | 923,90 Kč |
| 100 | 17,04940 Kč | 1 704,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,63138 Kč | 7 315,69 Kč |
| 1 000 | 13,88330 Kč | 13 883,30 Kč |
| 1 500 | 13,50853 Kč | 20 262,80 Kč |
| 2 500 | 13,09333 Kč | 32 733,33 Kč |
| 3 500 | 12,85044 Kč | 44 976,54 Kč |
| 5 000 | 12,61687 Kč | 63 084,35 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |













