
T491D476K025AT | |
|---|---|
DigiKey Part Number | 399-8391-2-ND - Tape & Reel (TR) 399-8391-1-ND - Cut Tape (CT) 399-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K025AT |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Similar |
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| T493D476K025BH6410 | KEMET | 415 | 399-10112-1-ND | 358,71000 Kč | Similar |
| T495X476K025ATE080 | KEMET | 852 | 399-5205-1-ND | 72,79000 Kč | Similar |
| T495X476K025ATE100 | KEMET | 369 | 399-5204-1-ND | 75,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 50 | 21,71900 Kč | 1 085,95 Kč |
| 100 | 20,10050 Kč | 2 010,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,36804 Kč | 8 684,02 Kč |
| 1 000 | 16,52214 Kč | 16 522,14 Kč |
| 1 500 | 16,09850 Kč | 24 147,75 Kč |
| 2 500 | 15,62878 Kč | 39 071,95 Kč |
| 3 500 | 15,35418 Kč | 53 739,63 Kč |
| 5 000 | 15,09000 Kč | 75 450,00 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

