47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493D476K025BH6410

DigiKey Part Number
399-10112-2-ND - Tape & Reel (TR)
399-10112-1-ND - Cut Tape (CT)
399-10112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493D476K025BH6410
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T493D476K025BH6410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
700mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K006ATKEMET8 933399-8389-1-ND39,63000 KčSimilar
T491D476M006ATKEMET429399-18076-1-ND39,63000 KčSimilar
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1358,71000 Kč358,71 Kč
10281,77900 Kč2 817,79 Kč
50251,01260 Kč12 550,63 Kč
100243,46500 Kč24 346,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500225,34994 Kč112 674,97 Kč
Manufacturers Standard Package
Unit Price without VAT:358,71000 Kč
Unit Price with VAT:434,03910 Kč