Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495D476M025ATE120 | |
|---|---|
DigiKey Part Number | 399-4650-2-ND - Tape & Reel (TR) 399-4650-1-ND - Cut Tape (CT) 399-4650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M025ATE120 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M025ATE120 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M006AT | KEMET | 429 | 399-18076-1-ND | 39,63000 Kč | Similar |
| T491D476M025AT | KEMET | 0 | 399-3797-1-ND | 34,83000 Kč | Similar |
| T494D476M025AG | KEMET | 0 | T494D476M025AG-ND | 57,85984 Kč | Similar |
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 103,03000 Kč | Similar |
| T495X476M025ATE200 | KEMET | 988 | 399-3906-1-ND | 56,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 35,70500 Kč | 357,05 Kč |
| 50 | 29,16440 Kč | 1 458,22 Kč |
| 100 | 27,14760 Kč | 2 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,73440 Kč | 11 867,20 Kč |
| 1 000 | 22,67765 Kč | 22 677,65 Kč |
| 1 500 | 22,14840 Kč | 33 222,60 Kč |
| 2 500 | 21,56175 Kč | 53 904,38 Kč |
| 3 500 | 21,21874 Kč | 74 265,59 Kč |
| 5 000 | 20,88879 Kč | 104 443,95 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |










