


TPSD476K025R0125 | |
|---|---|
DigiKey Part Number | 478-3103-2-ND - Tape & Reel (TR) 478-3103-1-ND - Cut Tape (CT) 478-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K025R0125 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K025R0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD476K025R0055 | KYOCERA AVX | 420 | 478-5985-1-ND | 113,66000 Kč | Similar |
| TRJD476K025RRJ | KYOCERA AVX | 2 921 | 478-TRJD476K025RRJCT-ND | 63,82000 Kč | Similar |
| T491D476K025AT | KEMET | 93 | 399-8391-1-ND | 40,25000 Kč | Similar |
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | 61,94000 Kč | Similar |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | 95,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 40,48100 Kč | 404,81 Kč |
| 50 | 33,27700 Kč | 1 663,85 Kč |
| 100 | 31,05180 Kč | 3 105,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,28608 Kč | 13 643,04 Kč |
| 1 000 | 26,11985 Kč | 26 119,85 Kč |
| 1 500 | 25,53575 Kč | 38 303,62 Kč |
| 2 500 | 24,88829 Kč | 62 220,73 Kč |
| 3 500 | 24,50968 Kč | 85 783,88 Kč |
| 5 000 | 24,14525 Kč | 120 726,25 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

