
TRJD476K025RRJ | |
|---|---|
DigiKey Part Number | 478-TRJD476K025RRJTR-ND - Tape & Reel (TR) 478-TRJD476K025RRJCT-ND - Cut Tape (CT) 478-TRJD476K025RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD476K025RRJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 540mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD476K025RRJ Models |
Category | ESR (Equivalent Series Resistance) 540mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 44,38100 Kč | 443,81 Kč |
| 50 | 36,63900 Kč | 1 831,95 Kč |
| 100 | 34,24680 Kč | 3 424,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,20084 Kč | 15 100,42 Kč |
| 1 000 | 28,94848 Kč | 28 948,48 Kč |
| 1 500 | 28,32107 Kč | 42 481,60 Kč |
| 2 500 | 27,62544 Kč | 69 063,60 Kč |
| 3 500 | 27,21869 Kč | 95 265,41 Kč |
| 5 000 | 26,82739 Kč | 134 136,95 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |

