Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D476X0025D2T | |
|---|---|
DigiKey Part Number | 595D476X0025D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X0025D2T |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0025D2T Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D476X9025D2T | Vishay Sprague | 0 | 595D476X9025D2T-ND | 64,23494 Kč | Upgrade |
| TR3D476K025C0250 | Vishay Sprague | 131 | 718-1524-1-ND | 53,39000 Kč | Upgrade |
| 594D476X0025D2T | Vishay Sprague | 0 | 594D476X0025D2T-ND | 64,55612 Kč | Similar |
| TR3E476M025C0200 | Vishay Sprague | 0 | TR3E476M025C0200-ND | 53,63618 Kč | Similar |
| TPSD476M025R0250 | KYOCERA AVX | 740 | 478-4120-1-ND | 43,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,23494 Kč | 32 117,47 Kč |
| Unit Price without VAT: | 64,23494 Kč |
|---|---|
| Unit Price with VAT: | 77,72428 Kč |










