
T495X476M025ATE200 | |
|---|---|
DigiKey Part Number | 399-3906-2-ND - Tape & Reel (TR) 399-3906-1-ND - Cut Tape (CT) 399-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M025ATE200 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M025ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 103,03000 Kč | Direct |
| TAJD476M025RNJ | KYOCERA AVX | 2 117 | 478-3939-1-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 38,83300 Kč | 388,33 Kč |
| 50 | 31,86300 Kč | 1 593,15 Kč |
| 100 | 29,70660 Kč | 2 970,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,05978 Kč | 13 029,89 Kč |
| 1 000 | 24,93129 Kč | 24 931,29 Kč |
| 1 500 | 24,36562 Kč | 36 548,43 Kč |
| 2 500 | 23,73882 Kč | 59 347,05 Kč |
| 3 500 | 23,37228 Kč | 81 802,98 Kč |
| 5 000 | 23,01972 Kč | 115 098,60 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |

