
F931E476KNC | |
|---|---|
DigiKey Part Number | 478-8325-2-ND - Tape & Reel (TR) 478-8325-1-ND - Cut Tape (CT) 478-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E476KNC |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E476KNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 50 | 17,35180 Kč | 867,59 Kč |
| 100 | 15,98990 Kč | 1 598,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,68622 Kč | 6 843,11 Kč |
| 1 000 | 12,97316 Kč | 12 973,16 Kč |
| 1 500 | 12,61605 Kč | 18 924,08 Kč |
| 2 500 | 12,22024 Kč | 30 550,60 Kč |
| 3 500 | 11,98881 Kč | 41 960,84 Kč |
| 5 000 | 11,76621 Kč | 58 831,05 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

