
F931E476MNC | |
|---|---|
DigiKey Part Number | 478-8326-2-ND - Tape & Reel (TR) 478-8326-1-ND - Cut Tape (CT) 478-8326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E476MNC |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E476MNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 39,83400 Kč | 398,34 Kč |
| 50 | 32,71400 Kč | 1 635,70 Kč |
| 100 | 30,51370 Kč | 3 051,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,79640 Kč | 13 398,20 Kč |
| 1 000 | 25,64517 Kč | 25 645,17 Kč |
| 1 500 | 25,06845 Kč | 37 602,67 Kč |
| 2 500 | 24,42905 Kč | 61 072,62 Kč |
| 3 500 | 24,05521 Kč | 84 193,24 Kč |
| 5 000 | 23,69564 Kč | 118 478,20 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |

