EEV477M016S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 32,27806 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 12
Unit Price: 23,78000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 5 668
Unit Price: 19,81000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5
Unit Price: 27,11000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 479
Unit Price: 20,44000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 20,02000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 26,28000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 589
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 984
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 32,53000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 293
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 446
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 374
Unit Price: 24,19000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV477M016S9MAA

DigiKey Part Number
EEV477M016S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV477M016S9MAA
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV477M016S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK477M16F24VT-FCornell Dubilier Knowles0AFK477M16F24VT-F-ND32,27806 KčDirect
EEE-FK1C471GPPanasonic Industry12PCE4315CT-ND23,78000 KčDirect
16TLV470M8X10.5Rubycon5 6681189-2089-1-ND19,81000 KčUpgrade
EEE-FT1E471GPPanasonic Industry5PCE5116CT-ND27,11000 KčUpgrade
16JGV470M8X10.5Rubycon5001189-16JGV470M8X10.5CT-ND20,65000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0004,30094 Kč30 106,58 Kč
Unit Price without VAT:4,30094 Kč
Unit Price with VAT:5,20414 Kč