
AHA477M16F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA477M16F24T-FTR-ND - Tape & Reel (TR) 338-AHA477M16F24T-FCT-ND - Cut Tape (CT) 338-AHA477M16F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA477M16F24T-F |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 323 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M16F24T-F | Cornell Dubilier Knowles | 693 | 338-2207-1-ND | 39,83000 Kč | Similar |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Direct |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | 20,44000 Kč | Direct |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Direct |
| 16TZV470M8X10.5 | Rubycon | 589 | 1189-1543-1-ND | 16,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 21,00100 Kč | 210,01 Kč |
| 50 | 16,20060 Kč | 810,03 Kč |
| 100 | 14,68230 Kč | 1 468,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,07032 Kč | 6 035,16 Kč |
| 1 000 | 11,24737 Kč | 11 247,37 Kč |
| 1 500 | 10,83235 Kč | 16 248,52 Kč |
| 2 500 | 10,36952 Kč | 25 923,80 Kč |
| 3 500 | 10,09758 Kč | 35 341,53 Kč |
| 5 000 | 9,83479 Kč | 49 173,95 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |

