Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV476M016A9GAA | |
|---|---|
DigiKey Part Number | EEV476M016A9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV476M016A9GAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M016A9GAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 520 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV476M025S9GAA | KEMET | 0 | EEV476M025S9GAA-ND | 1,76981 Kč | Upgrade |
| EEV476M035S9GAA | KEMET | 79 | 399-EEV476M035S9GAACT-ND | 8,76000 Kč | Upgrade |
| EXV476M016S9GAA | KEMET | 0 | EXV476M016S9GAA-ND | 1,78114 Kč | Upgrade |
| EXV476M025S9GAA | KEMET | 0 | EXV476M025S9GAA-ND | 1,81510 Kč | Upgrade |
| EXV476M016A9GAA | KEMET | 16 920 | 399-6734-1-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,95322 Kč | 39 064,40 Kč |
| Unit Price without VAT: | 1,95322 Kč |
|---|---|
| Unit Price with VAT: | 2,36340 Kč |









