
EXV476M016A9GAA | |
|---|---|
DigiKey Part Number | 399-6734-2-ND - Tape & Reel (TR) 399-6734-1-ND - Cut Tape (CT) 399-6734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV476M016A9GAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M016A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.64mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
ESR (Equivalent Series Resistance) 520mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA470MF61G | Chemi-Con | 762 | 565-EMLA160ARA470MF61GCT-ND | 9,59000 Kč | Direct |
| 16SLV47M6.3X6.1 | Rubycon | 652 | 1189-16SLV47M6.3X6.1CT-ND | 14,60000 Kč | Upgrade |
| EMLA250ARA470MF61G | Chemi-Con | 47 | 565-EMLA250ARA470MF61GCT-ND | 20,86000 Kč | Upgrade |
| EMVJ160ARA470MF60G | Chemi-Con | 732 | 565-EMVJ160ARA470MF60GCT-ND | 9,59000 Kč | Upgrade |
| UUA1C470MCL1GS | Nichicon | 9 263 | 493-6449-1-ND | 13,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 50 | 5,38900 Kč | 269,45 Kč |
| 100 | 4,79260 Kč | 479,26 Kč |
| 500 | 3,76400 Kč | 1 882,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43949 Kč | 3 439,49 Kč |
| 2 000 | 3,16952 Kč | 6 339,04 Kč |
| 3 000 | 3,03315 Kč | 9 099,45 Kč |
| 5 000 | 2,88119 Kč | 14 405,95 Kč |
| 7 000 | 2,79181 Kč | 19 542,67 Kč |
| 10 000 | 2,70548 Kč | 27 054,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

