
16SLV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16SLV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16SLV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-16SLV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SLV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SLV47M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SLV47M6.3X6.1 | Rubycon | 0 | 25SLV47M6.3X6.1-ND | 2,78046 Kč | Parametric Equivalent |
| 865230343004 | Würth Elektronik | 4 139 | 732-8253-1-ND | 5,84000 Kč | Parametric Equivalent |
| EMVJ160ARA470MF60G | Chemi-Con | 732 | 565-EMVJ160ARA470MF60GCT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 50 | 6,82400 Kč | 341,20 Kč |
| 100 | 6,09190 Kč | 609,19 Kč |
| 500 | 4,83056 Kč | 2 415,28 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

