
EMVJ160ARA470MF60G | |
|---|---|
DigiKey Part Number | 565-EMVJ160ARA470MF60GTR-ND - Tape & Reel (TR) 565-EMVJ160ARA470MF60GCT-ND - Cut Tape (CT) 565-EMVJ160ARA470MF60GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVJ160ARA470MF60G |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51.84 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA470MF61G | Chemi-Con | 0 | 565-EMZA160ARA470MF61GCT-ND | 16,68000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 50 | 4,40460 Kč | 220,23 Kč |
| 100 | 3,90620 Kč | 390,62 Kč |
| 500 | 3,04282 Kč | 1 521,41 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

