
25SLV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 25SLV47M6.3X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25SLV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SLV47M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,78046 Kč | 2 780,46 Kč |
| Unit Price without VAT: | 2,78046 Kč |
|---|---|
| Unit Price with VAT: | 3,36436 Kč |

