
EMLA250ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA470MF61GCT-ND - Cut Tape (CT) 565-EMLA250ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA470MF61G |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA470MF61G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV476M025A9GAA | KEMET | 42 958 | 399-6735-1-ND | 11,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,16000 Kč | 131,60 Kč |
| 50 | 9,97320 Kč | 498,66 Kč |
| 100 | 8,96370 Kč | 896,37 Kč |
| 500 | 7,22226 Kč | 3 611,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,67376 Kč | 6 673,76 Kč |
| 2 000 | 6,21755 Kč | 12 435,10 Kč |
| 3 000 | 5,98741 Kč | 17 962,23 Kč |
| 5 000 | 5,73084 Kč | 28 654,20 Kč |
| 7 000 | 5,58004 Kč | 39 060,28 Kč |
| 10 000 | 5,43436 Kč | 54 343,60 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

