
EMLA160ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMLA160ARA470MF61GCT-ND - Cut Tape (CT) 565-EMLA160ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA470MF61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA470MF61G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVJ160ARA470MF60G | Chemi-Con | 732 | 565-EMVJ160ARA470MF60GCT-ND | 9,59000 Kč | Upgrade |
| EMLA250ARA470MF61G | Chemi-Con | 47 | 565-EMLA250ARA470MF61GCT-ND | 20,86000 Kč | Parametric Equivalent |
| EMVL160ARA470MF60G | Chemi-Con | 31 | 565-EMVL160ARA470MF60GCT-ND | 11,05000 Kč | Parametric Equivalent |
| EXV476M016A9GAA | KEMET | 16 920 | 399-6734-1-ND | 11,68000 Kč | Direct |
| EEE-HC1C470P | Panasonic Industry | 51 882 | PCE3749CT-ND | 10,64000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 50 | 4,31700 Kč | 215,85 Kč |
| 100 | 3,82700 Kč | 382,70 Kč |
| 500 | 2,97858 Kč | 1 489,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71059 Kč | 2 710,59 Kč |
| 2 000 | 2,48765 Kč | 4 975,30 Kč |
| 3 000 | 2,37509 Kč | 7 125,27 Kč |
| 5 000 | 2,24956 Kč | 11 247,80 Kč |
| 7 000 | 2,17574 Kč | 15 230,18 Kč |
| 10 000 | 2,10440 Kč | 21 044,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

