EDK107M010S9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,62383 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,66362 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,60389 Kč
Datasheet

Upgrade


KEMET
In Stock: 19 971
Unit Price: 8,32000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,80514 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,16120 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 873
Unit Price: 8,74000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2 788
Unit Price: 7,91000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 985
Unit Price: 13,32000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M010S9GAA

DigiKey Part Number
EDK107M010S9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK107M010S9GAA
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M010S9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,56397 Kč31 279,40 Kč
Unit Price without VAT:1,56397 Kč
Unit Price with VAT:1,89240 Kč