100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV107M016S9GAA

DigiKey Part Number
399-17341-2-ND - Tape & Reel (TR)
399-17341-1-ND - Cut Tape (CT)
399-17341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV107M016S9GAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV107M016S9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16JZV100M6.3X6.1Rubycon9831189-16JZV100M6.3X6.1CT-ND14,49000 KčDirect
16TZV100M6.3X6.1Rubycon1 6161189-1536-1-ND10,50000 KčDirect
AFK107M16D16T-FCornell Dubilier Knowles62 679338-2140-1-ND17,43000 KčDirect
EEE-FK1C101APPanasonic Industry22 152PCE4400CT-ND12,60000 KčDirect
EEE-FK1C101PPanasonic Industry65 262PCE3783CT-ND10,71000 KčDirect
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
503,99800 Kč199,90 Kč
1003,54030 Kč354,03 Kč
5002,74570 Kč1 372,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,40322 Kč2 403,22 Kč
2 0002,20217 Kč4 404,34 Kč
3 0002,10064 Kč6 301,92 Kč
5 0001,98738 Kč9 936,90 Kč
7 0001,92078 Kč13 445,46 Kč
10 0001,85643 Kč18 564,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč