100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JZV100M6.3X6.1

DigiKey Part Number
1189-16JZV100M6.3X6.1TR-ND - Tape & Reel (TR)
1189-16JZV100M6.3X6.1CT-ND - Cut Tape (CT)
1189-16JZV100M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JZV100M6.3X6.1
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JZV100M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TZV100M6.3X6.1Rubycon1 6161189-1536-1-ND10,50000 KčParametric Equivalent
25JZV100MDLP6.3X6.1Rubycon1 1061189-25JZV100MDLP6.3X6.1CT-ND12,18000 KčParametric Equivalent
25TPV100M6.3X6.1Rubycon1 4711189-25TPV100M6.3X6.1CT-ND20,16000 KčParametric Equivalent
AFK107M16D16T-FCornell Dubilier Knowles62 679338-2140-1-ND17,43000 KčDirect
EEE-FK1C101ALPanasonic Industry5 64510-EEE-FK1C101ALCT-ND13,02000 KčParametric Equivalent
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,09200 Kč90,92 Kč
506,79500 Kč339,75 Kč
1006,06000 Kč606,00 Kč
5004,79594 Kč2 397,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,39656 Kč4 396,56 Kč
2 0004,06480 Kč8 129,60 Kč
3 0003,89723 Kč11 691,69 Kč
5 0003,71047 Kč18 552,35 Kč
7 0003,60065 Kč25 204,55 Kč
10 0003,49459 Kč34 945,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč