Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH107M016S9GAA | |
|---|---|
DigiKey Part Number | EDH107M016S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH107M016S9GAA |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M016S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 88.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV107M016S9GAA | KEMET | 19 440 | 399-17341-1-ND | 8,82000 Kč | Parametric Equivalent |
| 16JZV100M6.3X6.1 | Rubycon | 978 | 1189-16JZV100M6.3X6.1CT-ND | 14,49000 Kč | Upgrade |
| 16SGV100M6.3X6.1 | Rubycon | 0 | 1189-16SGV100M6.3X6.1CT-ND | 11,13000 Kč | Upgrade |
| 16TZV100M6.3X6.1 | Rubycon | 0 | 1189-1536-1-ND | 10,50000 Kč | Upgrade |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1 106 | 1189-25JZV100MDLP6.3X6.1CT-ND | 12,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,67897 Kč | 33 579,40 Kč |
| Unit Price without VAT: | 1,67897 Kč |
|---|---|
| Unit Price with VAT: | 2,03155 Kč |









