Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16SGV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16SGV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16SGV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-16SGV100M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV100M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV100M6.3X6.1 | Rubycon | 978 | 1189-16JZV100M6.3X6.1CT-ND | 0,59000 Kč | Parametric Equivalent |
| 16TZV100M6.3X6.1 | Rubycon | 0 | 1189-1536-1-ND | 0,42000 Kč | Parametric Equivalent |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1 106 | 1189-25JZV100MDLP6.3X6.1CT-ND | 0,49000 Kč | Parametric Equivalent |
| 25TPV100M6.3X6.1 | Rubycon | 1 431 | 1189-25TPV100M6.3X6.1CT-ND | 0,82000 Kč | Parametric Equivalent |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 650 | 338-2140-1-ND | 0,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29039 Kč | 3 290,39 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |













