
EEV107M010S9GAA | |
|---|---|
DigiKey Part Number  | 399-EEV107M010S9GAATR-ND - Tape & Reel (TR) 399-EEV107M010S9GAACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | EEV107M010S9GAA  | 
Description  | CAP ALUM 100UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EEV107M010S9GAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 133 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 190 mA @ 100 kHz  | |
Impedance  | 520 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.222" (5.65mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 5,16000 Kč | 51,60 Kč | 
| 50 | 3,78260 Kč | 189,13 Kč | 
| 100 | 3,34980 Kč | 334,98 Kč | 
| 500 | 2,59700 Kč | 1 298,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,35940 Kč | 2 359,40 Kč | 
| 2 000 | 2,16175 Kč | 4 323,50 Kč | 
| 3 000 | 2,06187 Kč | 6 185,61 Kč | 
| 5 000 | 1,95044 Kč | 9 752,20 Kč | 
| 7 000 | 1,88496 Kč | 13 194,72 Kč | 
| 10 000 | 1,82167 Kč | 18 216,70 Kč | 
| 12 000 | 1,79157 Kč | 21 498,84 Kč | 
| 24 000 | 1,68969 Kč | 40 552,56 Kč | 
| 25 000 | 1,68425 Kč | 42 106,25 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 

