10JGV100M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 985
Unit Price: 13,32000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 6 398
Unit Price: 9,57000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 499
Unit Price: 11,03000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 849
Unit Price: 9,36000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KEMET
In Stock: 19 971
Unit Price: 8,32000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 68 544
Unit Price: 16,64000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 50 324
Unit Price: 10,19000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6 335
Unit Price: 12,90000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 5 885
Unit Price: 13,11000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,80514 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: 10,82000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,95341 Kč
Datasheet
10JGV1000M10X10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10JGV100M6.3X6.1

DigiKey Part Number
1189-10JGV100M6.3X6.1TR-ND - Tape & Reel (TR)
1189-10JGV100M6.3X6.1CT-ND - Cut Tape (CT)
1189-10JGV100M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10JGV100M6.3X6.1
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10JGV100M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
85.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes