



UCD1A101MCL1GS | |
|---|---|
DigiKey Part Number  | 493-14563-2-ND - Tape & Reel (TR) 493-14563-1-ND - Cut Tape (CT) 493-14563-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCD1A101MCL1GS  | 
Description  | CAP ALUM 100UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCD1A101MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 120 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 240 mA @ 100 kHz  | |
Impedance  | 360 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.240" (6.10mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 6,74100 Kč | 67,41 Kč | 
| 50 | 4,98920 Kč | 249,46 Kč | 
| 100 | 4,43580 Kč | 443,58 Kč | 
| 500 | 3,47918 Kč | 1 739,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 3,17687 Kč | 3 176,87 Kč | 
| 2 000 | 2,92553 Kč | 5 851,06 Kč | 
| 3 000 | 2,79868 Kč | 8 396,04 Kč | 
| 5 000 | 2,65713 Kč | 13 285,65 Kč | 
| 7 000 | 2,57391 Kč | 18 017,37 Kč | 
| 10 000 | 2,49354 Kč | 24 935,40 Kč | 
| 12 000 | 2,45532 Kč | 29 463,84 Kč | 
| 24 000 | 2,32593 Kč | 55 822,32 Kč | 
| 25 000 | 2,31904 Kč | 57 976,00 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 

