16SEV100M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Rubycon
In Stock: 1 106
Unit Price: 12,18000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 332
Unit Price: 18,27000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,61869 Kč
Datasheet

Direct


Nichicon
In Stock: 51 989
Unit Price: 8,61000 Kč
Datasheet

Direct


Nichicon
In Stock: 456 208
Unit Price: 9,87000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,67897 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 85
Unit Price: 13,65000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 047
Unit Price: 13,23000 Kč
Datasheet

Upgrade


KEMET
In Stock: 19 440
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 471
Unit Price: 16,80000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 13 626
Unit Price: 13,23000 Kč
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV100M6.3X5.5

DigiKey Part Number
1189-16SEV100M6.3X5.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SEV100M6.3X5.5
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV100M6.3X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
103.2 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TZV100M6.3X6.1Rubycon01189-1536-1-ND10,50000 KčDirect
25JZV100MDLP6.3X6.1Rubycon1 1061189-25JZV100MDLP6.3X6.1CT-ND12,18000 KčSimilar
AVS107M16D16T-FCornell Dubilier Knowles332338-3969-1-ND18,27000 KčDirect
EDK107M016S9GAAKEMET0EDK107M016S9GAA-ND1,61869 KčDirect
UCD1C101MCL1GSNichicon51 989493-6362-1-ND8,61000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes