



UUD1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2262-2-ND - Tape & Reel (TR) 493-2262-1-ND - Cut Tape (CT) 493-2262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 3,07998 Kč | 1 539,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80407 Kč | 2 804,07 Kč |
| 2 000 | 2,57467 Kč | 5 149,34 Kč |
| 3 000 | 2,45880 Kč | 7 376,40 Kč |
| 5 000 | 2,32960 Kč | 11 648,00 Kč |
| 7 000 | 2,25366 Kč | 15 775,62 Kč |
| 10 000 | 2,18024 Kč | 21 802,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

