C0805C101G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10 323
Unit Price: 0,86000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31104 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31521 Kč
Datasheet

Upgrade


KEMET
In Stock: 13 206
Unit Price: 0,77000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27341 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 382
Unit Price: 0,53000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16697 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 831
Unit Price: 0,48000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 Kč
Datasheet

Direct


YAGEO
In Stock: 950
Unit Price: 0,14000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 931
Unit Price: 0,19000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33072 Kč
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101G5GALTU

DigiKey Part Number
399-C0805C101G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C101G5GALTU
Description
CAP CER 100PF 50V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101G5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,58709 Kč14 348,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58709 Kč
Unit Price with VAT:4,34038 Kč