
C0805C101G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C101G1GACTUCT-ND - Cut Tape (CT) 399-C0805C101G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101G1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,42764 Kč | 2 213,82 Kč |
| 1 000 | 4,11498 Kč | 4 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,64620 Kč | 14 584,80 Kč |
| 8 000 | 3,47197 Kč | 27 775,76 Kč |
| 12 000 | 3,38469 Kč | 40 616,28 Kč |
| 20 000 | 3,28794 Kč | 65 758,80 Kč |
| 28 000 | 3,23138 Kč | 90 478,64 Kč |
| 40 000 | 3,17695 Kč | 127 078,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

