100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101F1GACTU

DigiKey Part Number
399-C0805C101F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C101F1GACTUCT-ND - Cut Tape (CT)
399-C0805C101F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101F1GACTU
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101F1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,56500 Kč135,65 Kč
5010,54520 Kč527,26 Kč
1009,61080 Kč961,08 Kč
5008,03846 Kč4 019,23 Kč
1 0007,55193 Kč7 551,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,82188 Kč27 287,52 Kč
8 0006,55051 Kč52 404,08 Kč
12 0006,41452 Kč76 974,24 Kč
20 0006,26380 Kč125 276,00 Kč
28 0006,17562 Kč172 917,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč